1 µH Shielded Drum Core, Wirewound Inductor 8 A 6.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 8 A 6.5mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744065001

DigiKey Part Number
732-1053-2-ND - Tape & Reel (TR)
732-1053-1-ND - Cut Tape (CT)
732-1053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744065001
Description
FIXED IND 1UH 8A 6.5 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 8 A 6.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744065001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
6.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
100MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 126
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,59000€ 1,59
10€ 1,54300€ 15,43
50€ 1,34960€ 67,48
100€ 1,23410€ 123,41
500€ 1,15756€ 578,78
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,04113€ 1 041,13
Manufacturers Standard Package
Unit Price without VAT:€ 1,59000
Unit Price with VAT:€ 1,92390