2.2 µH Shielded Drum Core, Wirewound Inductor 1.6 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 1.6 A 120mOhm Max Nonstandard
WE-LQSH-Series_SMD_Back
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74405024022

DigiKey Part Number
732-10776-2-ND - Tape & Reel (TR)
732-10776-1-ND - Cut Tape (CT)
732-10776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74405024022
Description
FIXED IND 2.2UH 1.6A 120 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.6 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74405024022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
46MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,58000€ 0,58
50€ 0,47840€ 23,92
100€ 0,36400€ 36,40
1 000€ 0,31670€ 316,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,29412€ 588,24
Manufacturers Standard Package
Unit Price without VAT:€ 0,58000
Unit Price with VAT:€ 0,70180