


744043331 | |
|---|---|
DigiKey Part Number | 732-744043331TR-ND - Tape & Reel (TR) 732-744043331CT-ND - Cut Tape (CT) 732-744043331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744043331 |
Description | FIXED IND 330UH 285MA 1.7 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 285 mA 1.7Ohm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744043331 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.7Ohm Max |
Series | Frequency - Self Resonant 4.3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1919 (4848 Metric) |
Inductance | Supplier Device Package 1919 |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 170mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,87700 | € 8,77 |
| 50 | € 0,78020 | € 39,01 |
| 100 | € 0,68160 | € 68,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,61702 | € 308,51 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,18580 |
