



744043221 | |
|---|---|
DigiKey Part Number | 732-3661-2-ND - Tape & Reel (TR) 732-3661-1-ND - Cut Tape (CT) 732-3661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744043221 |
Description | FIXED IND 220UH 340MA 1.25 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 340 mA 1.25Ohm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744043221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 10 | € 1,27500 | € 12,75 |
| 50 | € 1,21000 | € 60,50 |
| 100 | € 1,05510 | € 105,51 |
| 250 | € 0,93632 | € 234,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,72208 | € 361,04 |
| 1 000 | € 0,66011 | € 660,11 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,59720 |

