



74404084470 | |
|---|---|
DigiKey Part Number | 732-5572-2-ND - Tape & Reel (TR) 732-5572-1-ND - Cut Tape (CT) 732-5572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404084470 |
Description | FIXED IND 47UH 1.55A 136 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Drum Core, Wirewound Inductor 1.55 A 136mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404084470 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 136mOhm |
Series | Frequency - Self Resonant 9.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 8040 |
Current Rating (Amps) | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current - Saturation (Isat) 2.1A | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 50 | € 1,02500 | € 51,25 |
| 250 | € 0,96380 | € 240,95 |
| 500 | € 0,86264 | € 431,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,70967 | € 709,67 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,34310 |


