



74404054101 | |
|---|---|
DigiKey Part Number | 732-5520-2-ND - Tape & Reel (TR) 732-5520-1-ND - Cut Tape (CT) 732-5520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404054101 |
Description | FIXED IND 100UH 700MA 560 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 700 mA 560mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404054101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 820mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 560mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5040 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 50 | € 0,94020 | € 47,01 |
| 250 | € 0,85888 | € 214,72 |
| 500 | € 0,79808 | € 399,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,58297 | € 874,45 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,24630 |


