



74404054047 | |
|---|---|
DigiKey Part Number | 732-5517-2-ND - Tape & Reel (TR) 732-5517-1-ND - Cut Tape (CT) 732-5517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404054047 |
Description | FIXED IND 4.7UH 3A 30 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 3 A 30mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404054047 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 30mOhm |
Series | Frequency - Self Resonant 43MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Supplier Device Package 5040 |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 3.8A | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCHA1V5040-4R7-R | Eaton - Electronics Division | 841 | 283-SDCHA1V5040-4R7-RCT-ND | € 0,30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 50 | € 0,93320 | € 46,66 |
| 250 | € 0,85244 | € 213,11 |
| 500 | € 0,79210 | € 396,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,62893 | € 943,39 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,23420 |

