



74404042680 | |
|---|---|
DigiKey Part Number | 732-7237-2-ND - Tape & Reel (TR) 732-7237-1-ND - Cut Tape (CT) 732-7237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404042680 |
Description | FIXED IND 68UH 540MA 840 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 540 mA 840mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404042680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 630mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 840mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 50 | € 0,94500 | € 47,25 |
| 250 | € 0,86320 | € 215,80 |
| 500 | € 0,80208 | € 401,04 |
| 1 000 | € 0,63684 | € 636,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,50118 | € 1 503,54 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,24630 |