47 µH Semi-Shielded Wirewound Inductor 560 mA 987mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Semi-Shielded Wirewound Inductor 560 mA 987mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74404041470

DigiKey Part Number
732-7230-2-ND - Tape & Reel (TR)
732-7230-1-ND - Cut Tape (CT)
732-7230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404041470
Description
FIXED IND 47UH 560MA 987 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Wirewound Inductor 560 mA 987mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404041470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
550mA
Shielding
Semi-Shielded
DC Resistance (DCR)
987mOhm
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 281
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,03000€ 1,03
50€ 0,94500€ 47,25
250€ 0,86320€ 215,80
500€ 0,80208€ 401,04
1 000€ 0,63684€ 636,84
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500€ 0,52297€ 2 353,37
Manufacturers Standard Package
Unit Price without VAT:€ 1,03000
Unit Price with VAT:€ 1,24630