
744040240016 | |
|---|---|
DigiKey Part Number | 732-744040240016TR-ND - Tape & Reel (TR) 732-744040240016CT-ND - Cut Tape (CT) 732-744040240016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744040240016 |
Description | FIXED IND 160NH 3.7A 16 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 nH Semi-Shielded Wirewound Inductor 3.7 A 16mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744040240016 Models |
Category | DC Resistance (DCR) 16mOhm |
Mfr | Frequency - Self Resonant 644MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 7A | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| 50 | € 0,86680 | € 43,34 |
| 100 | € 0,80320 | € 80,32 |
| 500 | € 0,75216 | € 376,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,71987 | € 1 439,74 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,25840 |
