



744029000068 | |
|---|---|
DigiKey Part Number | 732-3695-2-ND - Tape & Reel (TR) 732-3695-1-ND - Cut Tape (CT) 732-3695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744029000068 |
Description | FIXED IND 68NH 4.5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 nH Shielded Drum Core, Wirewound Inductor 4.5 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744029000068 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2813 |
Tolerance ±35% | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 5.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,30000 | € 1,30 |
| 10 | € 1,25900 | € 12,59 |
| 50 | € 1,10140 | € 55,07 |
| 100 | € 1,03860 | € 103,86 |
| 500 | € 0,97484 | € 487,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,88050 | € 1 056,60 |
| Unit Price without VAT: | € 1,30000 |
|---|---|
| Unit Price with VAT: | € 1,57300 |
