
7427928551 | |
|---|---|
DigiKey Part Number | 732-7427928551TR-ND - Tape & Reel (TR) 732-7427928551CT-ND - Cut Tape (CT) 732-7427928551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427928551 |
Description | FERRITE BEAD 550 OHM 2220 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 550 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 2220 (5750 Metric) 4A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427928551 Models |
Category | DC Resistance (DCR) (Max) 35mOhm |
Manufacturer Würth Elektronik | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2220 (5750 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.089" (2.25mm) |
Number of Lines 1 | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Impedance @ Frequency 550 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,96500 | € 9,65 |
| 100 | € 0,93150 | € 93,15 |
| 500 | € 0,89750 | € 448,75 |
| 1 000 | € 0,86265 | € 862,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,79381 | € 1 587,62 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,19790 |