



7427927121 | |
|---|---|
DigiKey Part Number | 732-2371-2-ND - Tape & Reel (TR) 732-2371-1-ND - Cut Tape (CT) 732-2371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427927121 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427927121 Models |
Category | Current Rating (Max) 200mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 800mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 50 | € 0,15220 | € 7,61 |
| 100 | € 0,14020 | € 14,02 |
| 500 | € 0,13428 | € 67,14 |
| 1 000 | € 0,12749 | € 127,49 |
| 2 000 | € 0,12154 | € 243,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08584 | € 858,40 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |



