



742792604 | |
|---|---|
DigiKey Part Number | 732-1597-2-ND - Tape & Reel (TR) 732-1597-1-ND - Cut Tape (CT) 732-1597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792604 |
Description | FERRITE BEAD 22 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 50 | € 0,15400 | € 7,70 |
| 100 | € 0,14200 | € 14,20 |
| 500 | € 0,13598 | € 67,99 |
| 1 000 | € 0,12909 | € 129,09 |
| 2 000 | € 0,12307 | € 246,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08345 | € 333,80 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |




