
74278083 | |
|---|---|
DigiKey Part Number | 732-3998-ND |
Manufacturer | |
Manufacturer Product Number | 74278083 |
Description | FERRITE CORE 32 OHM SOLID |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 32Ohm @ 100MHz ID 0.433" W x 0.019" H (11.00mm x 0.50mm) OD 0.531" W x 0.078" H (13.50mm x 2.00mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74278083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 32Ohm @ 100MHz | |
Material | 4W810 | |
Inner Dimension | 0.433" W x 0.019" H (11.00mm x 0.50mm) | |
Outer Dimension | 0.531" W x 0.078" H (13.50mm x 2.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,37000 | € 2,37 |
| 10 | € 2,26300 | € 22,63 |
| 50 | € 2,11500 | € 105,75 |
| 100 | € 1,97460 | € 197,46 |
| 500 | € 1,90020 | € 950,10 |
| 1 000 | € 1,75149 | € 1 751,49 |
| Unit Price without VAT: | € 2,37000 |
|---|---|
| Unit Price with VAT: | € 2,86770 |



