
74274169 | |
|---|---|
DigiKey Part Number | 732-74274169-ND |
Manufacturer | |
Manufacturer Product Number | 74274169 |
Description | FERRITE PLATE 23.00MM X 23.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 0.906" L x 0.906" W (23.00mm x 23.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Shelf Life | 12 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,68000 | € 2,68 |
| 10 | € 2,23900 | € 22,39 |
| 25 | € 2,07560 | € 51,89 |
| 50 | € 1,92000 | € 96,00 |
| 100 | € 1,72570 | € 172,57 |
| Unit Price without VAT: | € 2,68000 |
|---|---|
| Unit Price with VAT: | € 3,24280 |
