
7427414 | |
|---|---|
DigiKey Part Number | 732-7427414-ND |
Manufacturer | |
Manufacturer Product Number | 7427414 |
Description | FERRITE PLATE 30.00MM X 20.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 1.181" L x 0.787" W (30.00mm x 20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 1.181" L x 0.787" W (30.00mm x 20.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Shelf Life | 12 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,78000 | € 1,78 |
| 10 | € 1,29000 | € 12,90 |
| 20 | € 1,20500 | € 24,10 |
| 100 | € 1,05720 | € 105,72 |
| 300 | € 0,99497 | € 298,49 |
| Unit Price without VAT: | € 1,78000 |
|---|---|
| Unit Price with VAT: | € 2,15380 |


