Solid Free Hanging Ferrite Core 242Ohm @ 100MHz ID 0.512" Dia (13.00mm) OD 1.024" Dia (26.00mm) Length 1.122" (28.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74270090

DigiKey Part Number
732-1562-ND
Manufacturer
Manufacturer Product Number
74270090
Description
FERRITE CORE 242 OHM SOLID 13MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 242Ohm @ 100MHz ID 0.512" Dia (13.00mm) OD 1.024" Dia (26.00mm) Length 1.122" (28.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
242Ohm @ 100MHz
Manufacturer
Würth Elektronik
Material
4W620
Series
Inner Dimension
0.512" Dia (13.00mm)
Packaging
Tray
Outer Dimension
1.024" Dia (26.00mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
1.122" (28.50mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 791
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 3,14000€ 3,14
10€ 3,06800€ 30,68
50€ 2,94060€ 147,03
100€ 2,81320€ 281,32
315€ 2,68568€ 845,99
630€ 2,55821€ 1 611,67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,14000
Unit Price with VAT:€ 3,79940