



702916000 | |
|---|---|
DigiKey Part Number | 732-9625-ND |
Manufacturer | |
Manufacturer Product Number | 702916000 |
Description | BRD SPT SNAP LOCK SCRW MNT 4.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.177" (4.50mm) | |
Length - Overall | 0.284" (7.21mm) | |
Support Hole Diameter | 0.118" (3.00mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.083" (2.11mm) | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,13300 | € 1,33 |
| 50 | € 0,12300 | € 6,15 |
| 100 | € 0,11400 | € 11,40 |
| 500 | € 0,10492 | € 52,46 |
| 1 000 | € 0,09501 | € 95,01 |
| 2 000 | € 0,08592 | € 171,84 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |
