
7009776 | |
|---|---|
DigiKey Part Number | 732-12302-ND |
Manufacturer | |
Manufacturer Product Number | 7009776 |
Description | SNAP RIVET 0.079" NYLON RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.079" (2.00mm) Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 7009776 Models |
Category | Rivet Length 0.177" (4.50mm) |
Manufacturer Würth Elektronik | Head Diameter 0.157" (4.00mm) |
Series | Hole Diameter 0.098" (2.50mm) |
Packaging Bag | Features Flame Retardant |
Part Status Active | Color Red |
Type Snap Rivet | Material Nylon |
Rivet Diameter 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,33700 | € 3,37 |
| 50 | € 0,30000 | € 15,00 |
| 100 | € 0,26260 | € 26,26 |
| 500 | € 0,24392 | € 121,96 |
| 1 000 | € 0,23287 | € 232,87 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |

