
700974500 | |
|---|---|
DigiKey Part Number | 732-12450-ND |
Manufacturer | |
Manufacturer Product Number | 700974500 |
Description | SNAP RIVET 0.157" NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.157" (4.00mm) Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.157" (4.00mm) | |
Rivet Length | 0.354" (9.00mm) | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.079" (2.00mm) | |
Hole Diameter | 0.157" (4.00mm) | |
Grip Range | - | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,25000 | € 2,50 |
| 50 | € 0,22220 | € 11,11 |
| 100 | € 0,19500 | € 19,50 |
| 500 | € 0,18094 | € 90,47 |
| 1 000 | € 0,17267 | € 172,67 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |

