4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

691418320004

DigiKey Part Number
732-691418320004-ND
Manufacturer
Manufacturer Product Number
691418320004
Description
3.81 MM TERMINAL BLOCK, 45 ENTR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
691418320004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Würth Elektronik
Wire Gauge
16-30 AWG
Series
Mounting Type
Through Hole, Kinked Pin
Packaging
Bulk
Wire Termination
Screwless
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-30°C ~ 120°C
Positions Per Level
4
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Contact Material - Plating
Phosphor Bronze - Tin Plated
Mating Orientation
45° (135°) Angle with Board
Clamp Material - Plating
Phosphor Bronze - Tin Plated
Current
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,91000€ 1,91
10€ 1,73800€ 17,38
50€ 1,63100€ 81,55
100€ 1,48990€ 148,99
400€ 1,20600€ 482,40
Unit Price without VAT:€ 1,91000
Unit Price with VAT:€ 2,31110