




691414720003B | |
|---|---|
DigiKey Part Number | 732-4482-ND |
Manufacturer | |
Manufacturer Product Number | 691414720003B |
Description | TERM BLOCK 3POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691414720003B Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL005A-500-03GY-2WT | Same Sky (Formerly CUI Devices) | 415 | 102-TBL005A-500-03GY-2WT-ND | € 1,16000 | Similar |
| TBL007A-500-03GY | Same Sky (Formerly CUI Devices) | 427 | 102-TBL007A-500-03GY-ND | € 0,93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 10 | € 1,87500 | € 18,75 |
| 50 | € 1,74140 | € 87,07 |
| 100 | € 1,60720 | € 160,72 |
| 500 | € 1,47288 | € 736,44 |
| 1 000 | € 1,33945 | € 1 339,45 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,29900 |

