




691381000008 | |
|---|---|
DigiKey Part Number | 732-6036-ND |
Manufacturer | |
Manufacturer Product Number | 691381000008 |
Description | TERM BLOCK PLUG 8POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 691381000008 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Würth Elektronik | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Tray | Wire Gauge or Range - AWG 20-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-0.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 8 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 8 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.098" (2.50mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.465" (11.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,57000 | € 6,57 |
| 10 | € 5,81500 | € 58,15 |
| 50 | € 5,05660 | € 252,83 |
| 100 | € 4,39650 | € 439,65 |
| 275 | € 3,99691 | € 1 099,15 |
| 450 | € 3,63391 | € 1 635,26 |
| Unit Price without VAT: | € 6,57000 |
|---|---|
| Unit Price with VAT: | € 7,94970 |














