691250910002 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: € 2,17000
Datasheet
2 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
691250910002
691250910002

691250910002

DigiKey Part Number
732-691250910002-ND
Manufacturer
Manufacturer Product Number
691250910002
Description
9.52 MM TERMINAL BLOCK, HORIZONT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691250910002 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Würth Elektronik
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 120°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
2
Contact Material - Plating
Steel - Zinc Plated
Pitch
0.375" (9.53mm)
Clamp Material - Plating
Copper Alloy
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
24 A
Torque - Screw
0.56 Nm (5.0 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
10-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
950040102000000Würth Elektronik0732-950040102000000-ND€ 2,17000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,49000€ 1,49
10€ 1,34900€ 13,49
50€ 1,26700€ 63,35
100€ 1,15650€ 115,65
400€ 0,93638€ 374,55
Manufacturers Standard Package
Unit Price without VAT:€ 1,49000
Unit Price with VAT:€ 1,80290