8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
691243310008
691243310008

691243310008

DigiKey Part Number
732-691243310008-ND
Manufacturer
Manufacturer Product Number
691243310008
Description
3.81 MM TERMINAL BLOCK, HORIZONT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691243310008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-30 AWG
Manufacturer
Würth Elektronik
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 120°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
8
Contact Material - Plating
Copper Alloy - Nickel Plated
Pitch
0.150" (3.81mm)
Clamp Material - Plating
Copper Alloy
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
10 A
Torque - Screw
0.28 Nm (2.5 Lb-In)
Voltage
300 V
Screw Thread
M2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0397400008Molex1 3910397400008-ND€ 3,40000Parametric Equivalent
In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,26000€ 3,26
10€ 2,91200€ 29,12
50€ 2,70020€ 135,01
100€ 2,41630€ 241,63
400€ 1,85108€ 740,43
Unit Price without VAT:€ 3,26000
Unit Price with VAT:€ 3,94460