Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

691216810002 | |
|---|---|
DigiKey Part Number | 732-691216810002-ND |
Manufacturer | |
Manufacturer Product Number | 691216810002 |
Description | 10.00 MM TERMINAL BLOCK, HORIZON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691216810002 Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.394" (10.00mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 14 A | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691252810002 | Würth Elektronik | 66 | 732-691252810002-ND | € 1,72000 | Parametric Equivalent |
| 691254810002 | Würth Elektronik | 25 | 732-691254810002-ND | € 1,34000 | Parametric Equivalent |
| 950025402000000 | Würth Elektronik | 0 | 732-950025402000000-ND | € 1,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,83200 | € 8,32 |
| 50 | € 0,77680 | € 38,84 |
| 100 | € 0,72330 | € 72,33 |
| 500 | € 0,56008 | € 280,04 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,12530 |



