
686705100001 | |
|---|---|
DigiKey Part Number | 732-5112-ND |
Manufacturer | |
Manufacturer Product Number | 686705100001 |
Description | CABLE FFC/FPC 5POS 1MM 3.94" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 3.940" (100.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686705100001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.940" (100.08mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,71000 | € 2,71 |
| 10 | € 2,66000 | € 26,60 |
| 50 | € 2,44540 | € 122,27 |
| 100 | € 2,27200 | € 227,20 |
| 250 | € 2,07372 | € 518,43 |
| Unit Price without VAT: | € 2,71000 |
|---|---|
| Unit Price with VAT: | € 3,27910 |
