
68611214422 | |
|---|---|
DigiKey Part Number | 732-1997-2-ND - Tape & Reel (TR) 732-1997-1-ND - Cut Tape (CT) 732-1997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 68611214422 |
Description | CONN FPC BOTTOM 12POS 1MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 68611214422 Models |
Category | Cable End Type Tapered |
Manufacturer Würth Elektronik | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS) |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 100.0µin (2.54µm) |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Housing Color Beige |
Height Above Board 0.118" (3.00mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522071260 | Molex | 11 383 | WM3755CT-ND | € 1,43000 | Similar |
| SFW12R-1STE9LF | Amphenol CS (FCI) | 1 299 | 609-SFW12R-1STE9LFCT-ND | € 0,59000 | Similar |
| SFW12R-3STE1LF | Amphenol CS (FCI) | 22 834 | 609-SFW12R-3STE1LFCT-ND | € 0,45000 | Similar |
| SFW12R-5STE1LF | Amphenol CS (FCI) | 6 797 | 609-SFW12R-5STE1LFCT-ND | € 0,46000 | Similar |
| ZF1-12-01-TM-WT | Samtec Inc. | 0 | 612-ZF1-12-01-TM-WT-ND | € 1,57806 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,40000 | € 1,40 |
| 10 | € 1,28800 | € 12,88 |
| 50 | € 1,19680 | € 59,84 |
| 100 | € 1,03580 | € 103,58 |
| 500 | € 0,99034 | € 495,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,82235 | € 1 233,53 |
| Unit Price without VAT: | € 1,40000 |
|---|---|
| Unit Price with VAT: | € 1,69400 |
