
65560560215304 | |
|---|---|
DigiKey Part Number | 732-14205-ND |
Manufacturer | |
Manufacturer Product Number | 65560560215304 |
Description | COAX CBL MMCX TO MMCX 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-178 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65560560215304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 155°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,75000 | € 18,75 |
| 25 | € 16,99440 | € 424,86 |
| 50 | € 15,93700 | € 796,85 |
| 100 | € 14,87950 | € 1 487,95 |
| 250 | € 13,83024 | € 3 457,56 |
| 500 | € 11,72352 | € 5 861,76 |
| Unit Price without VAT: | € 18,75000 |
|---|---|
| Unit Price with VAT: | € 22,68750 |
