
65506506515305 | |
|---|---|
DigiKey Part Number | 732-14199-ND |
Manufacturer | |
Manufacturer Product Number | 65506506515305 |
Description | COAX CABLE MCX TO MCX 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65506506515305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 155°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,25000 | € 19,25 |
| 25 | € 17,32480 | € 433,12 |
| 50 | € 16,16820 | € 808,41 |
| 100 | € 15,01160 | € 1 501,16 |
| 250 | € 13,85500 | € 3 463,75 |
| 500 | € 11,54996 | € 5 774,98 |
| Unit Price without VAT: | € 19,25000 |
|---|---|
| Unit Price with VAT: | € 23,29250 |








