65503503615305
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65503503615305

DigiKey Part Number
732-13902-ND
Manufacturer
Manufacturer Product Number
65503503615305
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
65503503615305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Copper
Features
Shielded
Operating Temperature
-55°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 16,32000€ 16,32
5€ 15,50000€ 77,50
10€ 14,68400€ 146,84
50€ 13,86760€ 693,38
100€ 13,05920€ 1 305,92
Manufacturers Standard Package
Unit Price without VAT:€ 16,32000
Unit Price with VAT:€ 19,74720