
653005113322 | |
|---|---|
DigiKey Part Number | 732-2885-ND |
Manufacturer | |
Manufacturer Product Number | 653005113322 |
Description | CONN RCPT HSG 5POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 653005113322 Models |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125CH-B-05 | Adam Tech | 1 636 | 2057-125CH-B-05-ND | € 0,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,20700 | € 2,07 |
| 50 | € 0,18780 | € 9,39 |
| 100 | € 0,15210 | € 15,21 |
| 500 | € 0,14024 | € 70,12 |
| 1 000 | € 0,12749 | € 127,49 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |




