


643240100408 | |
|---|---|
DigiKey Part Number | 732-643240100408-ND |
Manufacturer | |
Manufacturer Product Number | 643240100408 |
Description | WR-CIRC M12 - SCREW - CODING A - |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 643240100408 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Board Guide, Board Lock |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Cable Opening 0.449" (11.41mm) |
Termination Screw | Operating Temperature -40°C ~ 90°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,77000 | € 26,77 |
| 10 | € 24,54100 | € 245,41 |
| 100 | € 21,86370 | € 2 186,37 |
| 250 | € 19,18648 | € 4 796,62 |
| Unit Price without VAT: | € 26,77000 |
|---|---|
| Unit Price with VAT: | € 32,39170 |



