
63911415521CAB | |
|---|---|
DigiKey Part Number | 732-11803-ND |
Manufacturer | |
Manufacturer Product Number | 63911415521CAB |
Description | CBL RIBN 14COND 0.05 GRAY 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 3.28' (1000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 63911415521CAB Models |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.689" (17.51mm) |
Packaging Bag | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -25°C ~ 105°C |
Number of Conductors 14 | Conductor Material Copper, Tinned |
Pitch | Insulation Resistance 100MOhms |
Length 3.28' (1000.00mm) | First Conductor Mark Red |
Wire Gauge 28 AWG | Current Rating (Amps) 1 A |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 2,38500 | € 23,85 |
| 30 | € 2,09967 | € 62,99 |
| 50 | € 1,76620 | € 88,31 |
| Unit Price without VAT: | € 2,38500 |
|---|---|
| Unit Price with VAT: | € 2,88585 |



