
62731420621 | |
|---|---|
DigiKey Part Number | 732-62731420621TR-ND - Tape & Reel (TR) 732-62731420621CT-ND - Cut Tape (CT) 732-62731420621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62731420621 |
Description | WR-BHD 1.27MM MALE SMT BOX HEADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 62731420621 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.193" (4.90mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,40000 | € 4,40 |
| 10 | € 4,03900 | € 40,39 |
| 100 | € 3,59850 | € 359,85 |
| 250 | € 3,15736 | € 789,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 2,93726 | € 2 056,08 |
| 1 400 | € 2,71714 | € 3 804,00 |
| Unit Price without VAT: | € 4,40000 |
|---|---|
| Unit Price with VAT: | € 5,32400 |

