
62701423121 | |
|---|---|
DigiKey Part Number | 732-62701423121-ND |
Manufacturer | |
Manufacturer Product Number | 62701423121 |
Description | WR-BHD 1.27MM FEMALE IDC CONNECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | 62701423121 Models |
Category | Number of Rows 2 |
Manufacturer Würth Elektronik | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Color Black |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,95000 | € 4,95 |
| 10 | € 4,54400 | € 45,44 |
| 100 | € 4,04810 | € 404,81 |
| 250 | € 3,55260 | € 888,15 |
| 500 | € 3,30442 | € 1 652,21 |
| 1 000 | € 3,05625 | € 3 056,25 |
| Unit Price without VAT: | € 4,95000 |
|---|---|
| Unit Price with VAT: | € 5,98950 |

