
623310235521 | |
|---|---|
DigiKey Part Number | 732-623310235521TR-ND - Tape & Reel (TR) 732-623310235521CT-ND - Cut Tape (CT) 732-623310235521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 623310235521 |
Description | WR-PHD 1.27 MM DUAL SMT PIN HEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 623310235521 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.071" (1.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.039" (1.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 100VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,75000 | € 2,75 |
| 10 | € 2,60000 | € 26,00 |
| 50 | € 2,31600 | € 115,80 |
| 100 | € 2,03300 | € 203,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,89104 | € 1 418,28 |
| 1 500 | € 1,74910 | € 2 623,65 |
| Unit Price without VAT: | € 2,75000 |
|---|---|
| Unit Price with VAT: | € 3,32750 |
