
621306284521 | |
|---|---|
DigiKey Part Number | 732-621306284521TR-ND - Tape & Reel (TR) 732-621306284521CT-ND - Cut Tape (CT) 732-621306284521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 621306284521 |
Description | WR-PHD 2.00 MM DUAL PIN HEADER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 621306284521 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.157" (4.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 1,26400 | € 12,64 |
| 50 | € 1,12620 | € 56,31 |
| 100 | € 0,98840 | € 98,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 0,98844 | € 444,80 |
| 900 | € 0,91959 | € 827,63 |
| 1 350 | € 0,84990 | € 1 147,37 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,60930 |
