
621110284621 | |
|---|---|
DigiKey Part Number | 732-621110284621TR-ND - Tape & Reel (TR) 732-621110284621CT-ND - Cut Tape (CT) 732-621110284621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 621110284621 |
Description | WR-PHD 2.00 MM DUAL SOCKET HEADE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 621110284621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 200VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,20000 | € 2,20 |
| 10 | € 2,08700 | € 20,87 |
| 50 | € 1,85960 | € 92,98 |
| 100 | € 1,63150 | € 163,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,36577 | € 1 024,33 |
| 1 500 | € 1,26317 | € 1 894,75 |
| Unit Price without VAT: | € 2,20000 |
|---|---|
| Unit Price with VAT: | € 2,66200 |
