61801525322 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 27
Unit Price: € 2,65000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: € 4,90000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 7,87000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 7,78729

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 8,17000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 170
Unit Price: € 7,37000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 240
Unit Price: € 7,91000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 102
Unit Price: € 8,82000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 11,04657

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 4,59543
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 6,86757
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 25,47000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 7,99920

Parametric Equivalent


Molex
In Stock: 430
Unit Price: € 4,15000
Datasheet
15 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61801525322

DigiKey Part Number
732-61801525322-ND
Manufacturer
Manufacturer Product Number
61801525322
Description
WR-DSUB PLASTIC HOOD TOP ENTRY 4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
61801525322 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 5,75000€ 5,75
10€ 5,45300€ 54,53
50€ 4,84140€ 242,07
100€ 4,22180€ 422,18
250€ 3,62692€ 906,73
500€ 3,23036€ 1 615,18
Manufacturers Standard Package
Unit Price without VAT:€ 5,75000
Unit Price with VAT:€ 6,95750