


461031442105 | |
|---|---|
DigiKey Part Number | 732-13668-2-ND - Tape & Reel (TR) 732-13668-1-ND - Cut Tape (CT) 732-13668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 461031442105 |
Description | SWITCH DETECTOR SPST-NC 0.1A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 461031442105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 100gf | |
Release Force | - | |
Operating Position | 0.136" (3.45mm) | |
Pretravel | 0.018" (0.45mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,82000 | € 1,82 |
| 25 | € 1,74520 | € 43,63 |
| 50 | € 1,08700 | € 54,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,26819 | € 3 804,57 |
| Unit Price without VAT: | € 1,82000 |
|---|---|
| Unit Price with VAT: | € 2,20220 |
