
428542320817 | |
|---|---|
DigiKey Part Number | 732-6990-2-ND - Tape & Reel (TR) 732-6990-1-ND - Cut Tape (CT) 732-6990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 428542320817 |
Description | SW ROTARY DIP HEX COMP 0.1A 42V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | 428542320817 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.152" (3.85mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 25,000 Steps | |
Electrical Life | 25,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,11000 | € 4,11 |
| 10 | € 4,01000 | € 40,10 |
| 50 | € 3,92000 | € 196,00 |
| 100 | € 3,64550 | € 364,55 |
| 650 | € 3,36926 | € 2 190,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | € 3,13122 | € 4 070,59 |
| Unit Price without VAT: | € 4,11000 |
|---|---|
| Unit Price with VAT: | € 4,97310 |
