
418121270812 | |
|---|---|
DigiKey Part Number | 732-6967-2-ND - Tape & Reel (TR) 732-6967-1-ND - Cut Tape (CT) 732-6967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 418121270812 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418121270812 Models |
Category | Contact Finish Gold |
Manufacturer Würth Elektronik | Height Above Board 0.173" (4.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 12 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 1.237" (31.42mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS04-254-1-12BK-SMT | Same Sky (Formerly CUI Devices) | 498 | 2223-DS04-254-1-12BK-SMT-ND | € 1,80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,30000 | € 2,30 |
| 10 | € 2,20100 | € 22,01 |
| 50 | € 2,12480 | € 106,24 |
| 100 | € 2,01430 | € 201,43 |
| 400 | € 1,92928 | € 771,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,81030 | € 1 448,24 |
| Unit Price without VAT: | € 2,30000 |
|---|---|
| Unit Price with VAT: | € 2,78300 |
