
40103010 | |
|---|---|
DigiKey Part Number | 732-40103010-ND |
Manufacturer | |
Manufacturer Product Number | 40103010 |
Description | THERM PAD 400X200MM BLUE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 400.00mm x 200.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 400.00mm x 200.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 73,31000 | € 73,31 |
| 2 | € 64,57500 | € 129,15 |
| 3 | € 59,32667 | € 177,98 |
| 4 | € 54,09000 | € 216,36 |
| 5 | € 46,50400 | € 232,52 |
| Unit Price without VAT: | € 73,31000 |
|---|---|
| Unit Price with VAT: | € 88,70510 |
