
3851110 | |
|---|---|
DigiKey Part Number | 732-3851110-ND |
Manufacturer | |
Manufacturer Product Number | 3851110 |
Description | RFI FINGERSTOCK BECU NICKEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.598" (15.20mm) | |
Length | 16.133" (409.79mm) | |
Height | 0.228" (5.80mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 110°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,38000 | € 25,38 |
| 10 | € 22,33300 | € 223,33 |
| 25 | € 18,27520 | € 456,88 |
| 50 | € 16,23840 | € 811,92 |
| Unit Price without VAT: | € 25,38000 |
|---|---|
| Unit Price with VAT: | € 30,70980 |