
38401003 | |
|---|---|
DigiKey Part Number | 732-38401003-ND |
Manufacturer | |
Manufacturer Product Number | 38401003 |
Description | RFI GASKET ELASTOMER NICKEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | D-Shape | |
Width | 0.250" (6.35mm) | |
Length | 39.370" (1.00m) | |
Height | 0.250" (6.35mm) | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 98,52000 | € 98,52 |
| 5 | € 86,69800 | € 433,49 |
| 10 | € 70,93600 | € 709,36 |
| Unit Price without VAT: | € 98,52000 |
|---|---|
| Unit Price with VAT: | € 119,20920 |