
3671268 | |
|---|---|
DigiKey Part Number | 732-3671268-ND |
Manufacturer | |
Manufacturer Product Number | 3671268 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.638" (16.20mm) X 1.079" (27.40mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.098" (2.50mm) | |
Length - Overall | 1.079" (27.40mm) | |
Width - Overall | 0.638" (16.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,92000 | € 2,92 |
| 5 | € 2,70200 | € 13,51 |
| 10 | € 2,47000 | € 24,70 |
| 25 | € 2,24720 | € 56,18 |
| 50 | € 2,02420 | € 101,21 |
| 72 | € 1,79278 | € 129,08 |
| Unit Price without VAT: | € 2,92000 |
|---|---|
| Unit Price with VAT: | € 3,53320 |

