
3670308 | |
|---|---|
DigiKey Part Number | 732-3670308-ND |
Manufacturer | |
Manufacturer Product Number | 3670308 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.701" (17.80mm) X 1.213" (30.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.173" (4.40mm) | |
Length - Overall | 1.213" (30.80mm) | |
Width - Overall | 0.701" (17.80mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,20000 | € 3,20 |
| 5 | € 2,95800 | € 14,79 |
| 10 | € 2,71800 | € 27,18 |
| 20 | € 2,47050 | € 49,41 |
| 40 | € 2,22250 | € 88,90 |
| 63 | € 1,97460 | € 124,40 |
| Unit Price without VAT: | € 3,20000 |
|---|---|
| Unit Price with VAT: | € 3,87200 |

