
3670226 | |
|---|---|
DigiKey Part Number | 732-3670226-ND |
Manufacturer | |
Manufacturer Product Number | 3670226 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.673" (17.10mm) X 0.890" (22.60mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.890" (22.60mm) | |
Width - Overall | 0.673" (17.10mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,75000 | € 2,75 |
| 5 | € 2,54200 | € 12,71 |
| 10 | € 2,32400 | € 23,24 |
| 25 | € 2,11440 | € 52,86 |
| 50 | € 1,90440 | € 95,22 |
| 90 | € 1,68678 | € 151,81 |
| Unit Price without VAT: | € 2,75000 |
|---|---|
| Unit Price with VAT: | € 3,32750 |
